Similar
Similar
Similar
Similar
Similar

APT22F100J | |
|---|---|
DigiKey Part Number | APT22F100J-ND |
Manufacturer | |
Manufacturer Product Number | APT22F100J |
Description | MOSFET N-CH 1000V 23A ISOTOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1000 V 23A (Tc) 545W (Tc) Chassis Mount ISOTOP® |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 380mOhm @ 18A, 10V |
Mfr | Gate Charge (Qg) (Max) @ Vgs 305 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 9835 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 545W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Chassis Mount |
Drain to Source Voltage (Vdss) 1000 V | Supplier Device Package ISOTOP® |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFN30N110P | IXYS | 0 | IXFN30N110P-ND | 24,13800 € | Similar |
| IXFN30N120P | IXYS | 0 | IXFN30N120P-ND | 57,46883 € | Similar |
| IXFN32N100P | IXYS | 504 | IXFN32N100P-ND | 38,00000 € | Similar |
| IXFN32N120P | IXYS | 321 | IXFN32N120P-ND | 72,73000 € | Similar |
| IXTN22N100L | IXYS | 0 | IXTN22N100L-ND | 57,95000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 28,98550 € | 579,71 € |
| Unit Price without VAT: | 28,98550 € |
|---|---|
| Unit Price with VAT: | 34,49275 € |


