Similar
Similar

APT20M20JLL | |
|---|---|
DigiKey Part Number | APT20M20JLL-ND |
Manufacturer | |
Manufacturer Product Number | APT20M20JLL |
Description | MOSFET N-CH 200V 104A ISOTOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 104A (Tc) Chassis Mount ISOTOP® |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 20mOhm @ 52A, 10V |
Mfr | Vgs(th) (Max) @ Id 5V @ 2.5mA |
Series | Gate Charge (Qg) (Max) @ Vgs 110 nC @ 10 V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 6850 pF @ 25 V |
Part Status Active | Mounting Type Chassis Mount |
FET Type | Supplier Device Package ISOTOP® |
Technology | Package / Case |
Drain to Source Voltage (Vdss) 200 V | Base Product Number |
Current - Continuous Drain (Id) @ 25°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFN100N20 | IXYS | 0 | IXFN100N20-ND | 0,00000 € | Similar |
| IXFN140N20P | IXYS | 812 | 238-IXFN140N20P-ND | 28,84000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 26,22800 € | 524,56 € |
| Unit Price without VAT: | 26,22800 € |
|---|---|
| Unit Price with VAT: | 31,21132 € |


