Similar
Similar
Similar
Similar
![N-Channel 200 V 100A (Tc) Through Hole T-MAX™ [B2] N-Channel 200 V 100A (Tc) Through Hole T-MAX™ [B2]](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/1/002/137/998/T-MAX_sml.jpg)
APT20M20B2FLLG | |
|---|---|
DigiKey Part Number | APT20M20B2FLLG-ND |
Manufacturer | |
Manufacturer Product Number | APT20M20B2FLLG |
Description | MOSFET N-CH 200V 100A T-MAX |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 100A (Tc) Through Hole T-MAX™ [B2] |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 20mOhm @ 50A, 10V |
Mfr | Vgs(th) (Max) @ Id 5V @ 2.5mA |
Series | Gate Charge (Qg) (Max) @ Vgs 110 nC @ 10 V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 6850 pF @ 25 V |
Part Status Active | Mounting Type Through Hole |
FET Type | Supplier Device Package T-MAX™ [B2] |
Technology | Package / Case |
Drain to Source Voltage (Vdss) 200 V | Base Product Number |
Current - Continuous Drain (Id) @ 25°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFP4127PBF | Infineon Technologies | 0 | IRFP4127PBF-ND | 0,00000 € | Similar |
| IXFH120N20P | IXYS | 0 | IXFH120N20P-ND | 14,17000 € | Similar |
| IXTH102N20T | IXYS | 0 | IXTH102N20T-ND | 2,91533 € | Similar |
| IXTH130N20T | IXYS | 0 | IXTH130N20T-ND | 10,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 18,10300 € | 543,09 € |
| Unit Price without VAT: | 18,10300 € |
|---|---|
| Unit Price with VAT: | 21,54257 € |




