Similar
Similar
Similar
Similar
![N-Channel 200 V 100A (Tc) Through Hole T-MAX™ [B2] N-Channel 200 V 100A (Tc) Through Hole T-MAX™ [B2]](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/1/002/137/998/T-MAX_sml%28200x200%29.jpg)
APT20M18B2VFRG | |
|---|---|
DigiKey Part Number | APT20M18B2VFRG-ND |
Manufacturer | |
Manufacturer Product Number | APT20M18B2VFRG |
Description | MOSFET N-CH 200V 100A T-MAX |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 100A (Tc) Through Hole T-MAX™ [B2] |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 18mOhm @ 50A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 2.5mA |
Series | Gate Charge (Qg) (Max) @ Vgs 330 nC @ 10 V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 9880 pF @ 25 V |
Part Status Active | Mounting Type Through Hole |
FET Type | Supplier Device Package T-MAX™ [B2] |
Technology | Package / Case |
Drain to Source Voltage (Vdss) 200 V | Base Product Number |
Current - Continuous Drain (Id) @ 25°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFP4127PBF | Infineon Technologies | 0 | IRFP4127PBF-ND | 0,00000 € | Similar |
| IXFH120N20P | IXYS | 0 | IXFH120N20P-ND | 14,28000 € | Similar |
| IXTH102N20T | IXYS | 0 | IXTH102N20T-ND | 2,93867 € | Similar |
| IXTH130N20T | IXYS | 0 | IXTH130N20T-ND | 10,35000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 22,69400 € | 453,88 € |
| Unit Price without VAT: | 22,69400 € |
|---|---|
| Unit Price with VAT: | 27,00586 € |




