N-Channel 200 V 176A (Tc) Chassis Mount ISOTOP®
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT20M11JFLL

DigiKey Part Number
APT20M11JFLL-ND
Manufacturer
Manufacturer Product Number
APT20M11JFLL
Description
MOSFET N-CH 200V 176A ISOTOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 200 V 176A (Tc) Chassis Mount ISOTOP®
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
11mOhm @ 88A, 10V
Mfr
Vgs(th) (Max) @ Id
5V @ 5mA
Series
Gate Charge (Qg) (Max) @ Vgs
180 nC @ 10 V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
10320 pF @ 25 V
Part Status
Active
Mounting Type
Chassis Mount
FET Type
Supplier Device Package
ISOTOP®
Technology
Package / Case
Drain to Source Voltage (Vdss)
200 V
Base Product Number
Current - Continuous Drain (Id) @ 25°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1067,44500 €674,45 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:67,44500 €
Unit Price with VAT:80,25955 €