
APT20GN60SDQ2G | |
|---|---|
DigiKey Part Number | 150-APT20GN60SDQ2G-ND |
Manufacturer | |
Manufacturer Product Number | APT20GN60SDQ2G |
Description | IGBT TRENCH FS 600V 40A D3PAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 40 A 136 W Surface Mount D3PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 40 A | |
Current - Collector Pulsed (Icm) | 60 A | |
Vce(on) (Max) @ Vge, Ic | 1.9V @ 15V, 20A | |
Power - Max | 136 W | |
Switching Energy | 230µJ (on), 580µJ (off) | |
Input Type | Standard | |
Gate Charge | 120 nC | |
Td (on/off) @ 25°C | 9ns/140ns | |
Test Condition | 400V, 20A, 4.3Ohm, 15V | |
Reverse Recovery Time (trr) | 30 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |
Supplier Device Package | D3PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 5,55944 € | 500,35 € |
| Unit Price without VAT: | 5,55944 € |
|---|---|
| Unit Price with VAT: | 6,61573 € |

