
APT20GN60BDQ2G | |
|---|---|
DigiKey Part Number | 150-APT20GN60BDQ2G-ND |
Manufacturer | |
Manufacturer Product Number | APT20GN60BDQ2G |
Description | IGBT TRENCH FS 600V 40A TO-247-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 40 A 136 W Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer Microchip Technology | Gate Charge 120 nC |
Packaging Tube | Td (on/off) @ 25°C 9ns/140ns |
Part Status Active | Test Condition 400V, 20A, 4.3Ohm, 15V |
IGBT Type Trench Field Stop | Reverse Recovery Time (trr) 30 ns |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 40 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 60 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 1.9V @ 15V, 20A | Supplier Device Package TO-247-3 |
Power - Max 136 W | Base Product Number |
Switching Energy 230µJ (on), 580µJ (off) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,01000 € | 6,01 € |
| Unit Price without VAT: | 6,01000 € |
|---|---|
| Unit Price with VAT: | 7,15190 € |

