Similar
![IGBT Trench Field Stop 600 V 40 A 136 W Through Hole TO-247 [B] IGBT Trench Field Stop 600 V 40 A 136 W Through Hole TO-247 [B]](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/1/200/154/935/TO-247-3-PKG-Series_sml.jpg)
APT20GN60BDQ1G | |
|---|---|
DigiKey Part Number | APT20GN60BDQ1G-ND |
Manufacturer | |
Manufacturer Product Number | APT20GN60BDQ1G |
Description | IGBT TRENCH FS 600V 40A TO247 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 40 A 136 W Through Hole TO-247 [B] |
Datasheet | Datasheet |
Category | Switching Energy 230µJ (on), 580µJ (off) |
Manufacturer Microchip Technology | Input Type Standard |
Packaging Tube | Gate Charge 120 nC |
Part Status Active | Td (on/off) @ 25°C 9ns/140ns |
IGBT Type Trench Field Stop | Test Condition 400V, 20A, 4.3Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 40 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 60 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 1.9V @ 15V, 20A | Supplier Device Package TO-247 [B] |
Power - Max 136 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJP60V0DPM-00#T1 | Renesas Electronics Corporation | 0 | RJP60V0DPM-00#T1-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 3,19273 € | 478,91 € |
| Unit Price without VAT: | 3,19273 € |
|---|---|
| Unit Price with VAT: | 3,79935 € |


