![IGBT NPT 1200 V 32 A 200 W Through Hole TO-247 [B] IGBT NPT 1200 V 32 A 200 W Through Hole TO-247 [B]](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/1/200/154/935/TO-247-3-PKG-Series_sml.jpg)
APT20GF120BRG | |
|---|---|
DigiKey Part Number | 150-APT20GF120BRG-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APT20GF120BRG |
Description | IGBT NPT 1200V 32A TO247 |
Customer Reference | |
Detailed Description | IGBT NPT 1200 V 32 A 200 W Through Hole TO-247 [B] |
Datasheet | Datasheet |
Category | Switching Energy 2.7mJ |
Manufacturer Microsemi Corporation | Input Type Standard |
Packaging Tube | Gate Charge 95 nC |
Part Status Obsolete | Td (on/off) @ 25°C 17ns/105ns |
IGBT Type NPT | Operating Temperature -55°C ~ 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 32 A | Package / Case TO-247-3 |
Current - Collector Pulsed (Icm) 64 A | Supplier Device Package TO-247 [B] |
Vce(on) (Max) @ Vge, Ic 3.2V @ 15V, 15A | Base Product Number |
Power - Max 200 W |

