
APT20GF120BRDG | |
|---|---|
DigiKey Part Number | 150-APT20GF120BRDG-ND |
Manufacturer | |
Manufacturer Product Number | APT20GF120BRDG |
Description | IGBT NPT 1200V 32A TO-247-3 |
Customer Reference | |
Detailed Description | IGBT NPT 1200 V 32 A 200 W Through Hole TO-247-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | NPT | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 32 A | |
Current - Collector Pulsed (Icm) | 64 A | |
Vce(on) (Max) @ Vge, Ic | 3.2V @ 15V, 15A | |
Power - Max | 200 W | |
Switching Energy | - | |
Input Type | Standard | |
Gate Charge | 140 nC | |
Td (on/off) @ 25°C | 17ns/93ns | |
Test Condition | 792V, 20A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 85 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,16000 € | 6,16 € |
| Unit Price without VAT: | 6,16000 € |
|---|---|
| Unit Price with VAT: | 7,33040 € |

