Similar
Similar

APT200GN60B2G | |
|---|---|
DigiKey Part Number | APT200GN60B2G-ND |
Manufacturer | |
Manufacturer Product Number | APT200GN60B2G |
Description | IGBT TRENCH FIELD STOP 600V 283A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 283 A 682 W Through Hole |
Datasheet | Datasheet |
Category | Switching Energy 13mJ (on), 11mJ (off) |
Manufacturer Microchip Technology | Input Type Standard |
Packaging Tube | Gate Charge 1180 nC |
Part Status Active | Td (on/off) @ 25°C 50ns/560ns |
IGBT Type Trench Field Stop | Test Condition 400V, 200A, 1Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 283 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 600 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 1.85V @ 15V, 200A | Base Product Number |
Power - Max 682 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXXK200N60B3 | IXYS | 0 | IXXK200N60B3-ND | 16,80060 € | Similar |
| IXXK200N60C3 | IXYS | 0 | IXXK200N60C3-ND | 16,03050 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 21,21467 € | 636,44 € |
| Unit Price without VAT: | 21,21467 € |
|---|---|
| Unit Price with VAT: | 25,24546 € |


