![IGBT Trench Field Stop 1200 V 45 A 195 W Through Hole TO-247 [B] IGBT Trench Field Stop 1200 V 45 A 195 W Through Hole TO-247 [B]](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/1/200/154/935/TO-247-3-PKG-Series_sml.jpg)
APT15GN120BDQ1G | |
|---|---|
DigiKey Part Number | APT15GN120BDQ1G-ND |
Manufacturer | |
Manufacturer Product Number | APT15GN120BDQ1G |
Description | IGBT TRENCH FS 1200V 45A TO247 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 1200 V 45 A 195 W Through Hole TO-247 [B] |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 45 A | |
Current - Collector Pulsed (Icm) | 45 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 15A | |
Power - Max | 195 W | |
Switching Energy | 410µJ (on), 950µJ (off) | |
Input Type | Standard | |
Gate Charge | 90 nC | |
Td (on/off) @ 25°C | 10ns/150ns | |
Test Condition | 800V, 15A, 4.3Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 [B] | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 5,92089 € | 532,88 € |
| Unit Price without VAT: | 5,92089 € |
|---|---|
| Unit Price with VAT: | 7,04586 € |

