![N-Channel 500 V 15A (Tc) 223W (Tc) Through Hole TO-220 [K] N-Channel 500 V 15A (Tc) 223W (Tc) Through Hole TO-220 [K]](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/1/002/182/TO-220-3_sml.jpg)
APT15F50K | |
|---|---|
DigiKey Part Number | 150-APT15F50K-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APT15F50K |
Description | MOSFET N-CH 500V 15A TO220 |
Customer Reference | |
Detailed Description | N-Channel 500 V 15A (Tc) 223W (Tc) Through Hole TO-220 [K] |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 500µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 55 nC @ 10 V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2250 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 223W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package TO-220 [K] |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Rds On (Max) @ Id, Vgs 390mOhm @ 7A, 10V |

