
APT15DQ60SG | |
|---|---|
DigiKey Part Number | 150-APT15DQ60SG-ND |
Manufacturer | |
Manufacturer Product Number | APT15DQ60SG |
Description | DIODE STANDARD 15A D3PAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 15A Surface Mount D3PAK |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 21 ns |
Mfr | Current - Reverse Leakage @ Vr 25 µA @ 600 V |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package D3PAK |
Current - Average Rectified (Io) 15A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 2.4 V @ 15 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 2,88926 € | 505,62 € |
| Unit Price without VAT: | 2,88926 € |
|---|---|
| Unit Price with VAT: | 3,43822 € |

