
APT15D100BCTG | |
|---|---|
DigiKey Part Number | APT15D100BCTG-ND |
Manufacturer | |
Manufacturer Product Number | APT15D100BCTG |
Description | DIODE ARRAY GP 1000V 15A TO247 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 1000 V 15A Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Microchip Technology | Reverse Recovery Time (trr) 260 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 250 µA @ 1000 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Standard | Package / Case TO-247-3 |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package TO-247 [B] |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 2.3 V @ 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 130 | 3,54692 € | 461,10 € |
| Unit Price without VAT: | 3,54692 € |
|---|---|
| Unit Price with VAT: | 4,22083 € |

