IGBT Module Trench Field Stop Single 600 V 220 A 536 W Chassis Mount ISOTOP®
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT150GN60J

DigiKey Part Number
APT150GN60J-ND
Manufacturer
Manufacturer Product Number
APT150GN60J
Description
IGBT MOD 600V 220A 536W ISOTOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Single 600 V 220 A 536 W Chassis Mount ISOTOP®
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
IGBT Type
Trench Field Stop
Configuration
Single
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
220 A
Power - Max
536 W
Vce(on) (Max) @ Vge, Ic
1.85V @ 15V, 150A
Current - Collector Cutoff (Max)
25 µA
Input Capacitance (Cies) @ Vce
9.2 nF @ 25 V
Input
Standard
NTC Thermistor
No
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Chassis Mount
Package / Case
ISOTOP
Supplier Device Package
ISOTOP®
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2027,90950 €558,19 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:27,90950 €
Unit Price with VAT:33,21231 €