
APT150GN120JDQ4 | |
|---|---|
DigiKey Part Number | APT150GN120JDQ4-ND |
Manufacturer | |
Manufacturer Product Number | APT150GN120JDQ4 |
Description | IGBT MOD 1200V 215A 625W ISOTOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Single 1200 V 215 A 625 W Chassis Mount ISOTOP® |
Category | Current - Collector Cutoff (Max) 300 µA |
Manufacturer Microchip Technology | Input Capacitance (Cies) @ Vce 9.5 nF @ 25 V |
Packaging Tube | Input Standard |
Part Status Active | NTC Thermistor No |
IGBT Type Trench Field Stop | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration Single | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Package / Case SOT-227-4, miniBLOC |
Current - Collector (Ic) (Max) 215 A | Supplier Device Package ISOTOP® |
Power - Max 625 W | Base Product Number |
Vce(on) (Max) @ Vge, Ic 2.1V @ 15V, 150A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,39000 € | 58,39 € |
| 100 | 47,37550 € | 4.737,55 € |
| Unit Price without VAT: | 58,39000 € |
|---|---|
| Unit Price with VAT: | 69,48410 € |

