Similar
Similar
Similar

APT14M100S | |
|---|---|
DigiKey Part Number | APT14M100S-ND |
Manufacturer | |
Manufacturer Product Number | APT14M100S |
Description | MOSFET N-CH 1000V 14A D3PAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1000 V 14A (Tc) 500W (Tc) Surface Mount D3PAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 120 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 3965 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 500W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 1000 V | Supplier Device Package D3PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 880mOhm @ 7A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFT12N100 | IXYS | 0 | IXFT12N100-ND | 8,52667 € | Similar |
| IXFT15N100Q3 | IXYS | 24 | IXFT15N100Q3-ND | 18,03000 € | Similar |
| IXFT18N100Q3 | IXYS | 0 | IXFT18N100Q3-ND | 13,95293 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 6,23014 € | 436,11 € |
| Unit Price without VAT: | 6,23014 € |
|---|---|
| Unit Price with VAT: | 7,41387 € |


