
APT14050JVFR | |
|---|---|
DigiKey Part Number | 150-APT14050JVFR-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APT14050JVFR |
Description | MOSFET N-CH 1400V 23A ISOTOP |
Customer Reference | |
Detailed Description | N-Channel 1400 V 23A (Tc) 694W (Tc) Chassis Mount ISOTOP® |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 500mOhm @ 11.5A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 5mA |
Series | Gate Charge (Qg) (Max) @ Vgs 820 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 13500 pF @ 25 V |
FET Type | Power Dissipation (Max) 694W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 1400 V | Mounting Type Chassis Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package ISOTOP® |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |

