APT13GP120KG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: 6,18000 €
Datasheet
IGBT PT 1200 V 41 A 250 W Through Hole TO-220 [K]
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT13GP120KG

DigiKey Part Number
150-APT13GP120KG-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
APT13GP120KG
Description
IGBT PT 1200V 41A TO220
Customer Reference
Detailed Description
IGBT PT 1200 V 41 A 250 W Through Hole TO-220 [K]
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Switching Energy
114µJ (on), 165µJ (off)
Manufacturer
Microsemi Corporation
Input Type
Standard
Series
Gate Charge
55 nC
Packaging
Tube
Td (on/off) @ 25°C
9ns/28ns
Part Status
Obsolete
Test Condition
600V, 13A, 5Ohm, 15V
IGBT Type
PT
Operating Temperature
-55°C ~ 150°C (TJ)
Voltage - Collector Emitter Breakdown (Max)
1200 V
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
41 A
Package / Case
TO-220-3
Current - Collector Pulsed (Icm)
50 A
Supplier Device Package
TO-220 [K]
Vce(on) (Max) @ Vge, Ic
3.9V @ 15V, 13A
Base Product Number
Power - Max
250 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IXYP20N120C3IXYS0IXYP20N120C3-ND6,18000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes