Similar
Similar

APT12067LFLLG | |
|---|---|
DigiKey Part Number | APT12067LFLLG-ND |
Manufacturer | |
Manufacturer Product Number | APT12067LFLLG |
Description | MOSFET N-CH 1200V 18A TO264 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 18A (Tc) Through Hole TO-264 (L) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 670mOhm @ 9A, 10V |
Mfr | Vgs(th) (Max) @ Id 5V @ 2.5mA |
Series | Gate Charge (Qg) (Max) @ Vgs 150 nC @ 10 V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 4420 pF @ 25 V |
Part Status Active | Mounting Type Through Hole |
FET Type | Supplier Device Package TO-264 (L) |
Technology | Package / Case |
Drain to Source Voltage (Vdss) 1200 V | Base Product Number |
Current - Continuous Drain (Id) @ 25°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFK16N90Q | IXYS | 0 | IXFK16N90Q-ND | 8,11360 € | Similar |
| IXFK20N120 | IXYS | 0 | IXFK20N120-ND | 10,15880 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 29,06800 € | 726,70 € |
| Unit Price without VAT: | 29,06800 € |
|---|---|
| Unit Price with VAT: | 34,59092 € |


