Similar
Similar
Similar
Similar
Similar
Similar
Similar
![N-Channel 1200 V 18A (Tc) 565W (Tc) Through Hole T-MAX™ [B2] N-Channel 1200 V 18A (Tc) 565W (Tc) Through Hole T-MAX™ [B2]](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/1/002/137/998/T-MAX_sml.jpg)
APT12067B2LLG | |
|---|---|
DigiKey Part Number | 150-APT12067B2LLG-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APT12067B2LLG |
Description | MOSFET N-CH 1200V 18A T-MAX |
Customer Reference | |
Detailed Description | N-Channel 1200 V 18A (Tc) 565W (Tc) Through Hole T-MAX™ [B2] |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 670mOhm @ 9A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 2.5mA | |
Gate Charge (Qg) (Max) @ Vgs | 150 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 4420 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 565W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | T-MAX™ [B2] | |
Package / Case | ||
Base Product Number |





