Similar

APT12060LVFRG | |
|---|---|
DigiKey Part Number | APT12060LVFRG-ND |
Manufacturer | |
Manufacturer Product Number | APT12060LVFRG |
Description | MOSFET N-CH 1200V 20A TO264 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 20A (Tc) Through Hole TO-264 (L) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 600mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 650 nC @ 10 V | |
Input Capacitance (Ciss) (Max) @ Vds | 9500 pF @ 25 V | |
FET Feature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-264 (L) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 29,20000 € | 730,00 € |
| Unit Price without VAT: | 29,20000 € |
|---|---|
| Unit Price with VAT: | 34,74800 € |


