Similar
Similar
Similar
![N-Channel 1200 V 22A (Tc) 690W (Tc) Through Hole T-MAX™ [B2] N-Channel 1200 V 22A (Tc) 690W (Tc) Through Hole T-MAX™ [B2]](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/1/002/137/998/T-MAX_sml.jpg)
APT12057B2FLLG | |
|---|---|
DigiKey Part Number | APT12057B2FLLG-ND |
Manufacturer | |
Manufacturer Product Number | APT12057B2FLLG |
Description | MOSFET N-CH 1200V 22A T-MAX |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 22A (Tc) 690W (Tc) Through Hole T-MAX™ [B2] |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 570mOhm @ 11A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 2.5mA | |
Gate Charge (Qg) (Max) @ Vgs | 185 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 5155 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 690W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | T-MAX™ [B2] | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 33,58967 € | 1.007,69 € |
| Unit Price without VAT: | 33,58967 € |
|---|---|
| Unit Price with VAT: | 39,97171 € |



