![N-Channel 1200 V 3.5A (Tc) 135W (Tc) Through Hole TO-220 [K] N-Channel 1200 V 3.5A (Tc) 135W (Tc) Through Hole TO-220 [K]](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/1/002/182/TO-220-3_sml%28200x200%29.jpg)
APT1204R7KFLLG | |
|---|---|
DigiKey Part Number | 150-APT1204R7KFLLG-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APT1204R7KFLLG |
Description | MOSFET N-CH 1200V 3.5A TO220 |
Customer Reference | |
Detailed Description | N-Channel 1200 V 3.5A (Tc) 135W (Tc) Through Hole TO-220 [K] |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 4.7Ohm @ 1.75A, 10V |
Mfr | Vgs(th) (Max) @ Id 5V @ 1mA |
Series | Gate Charge (Qg) (Max) @ Vgs 31 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 715 pF @ 25 V |
FET Type | Power Dissipation (Max) 135W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 1200 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220 [K] |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |

