
APT1201R5BVRG | |
|---|---|
DigiKey Part Number | 150-APT1201R5BVRG-ND |
Manufacturer | |
Manufacturer Product Number | APT1201R5BVRG |
Description | MOSFET N-CH 1200V 10A TO247 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 10A (Tc) Through Hole TO-247-3 |
Category | Rds On (Max) @ Id, Vgs 1.5Ohm @ 5A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 1mA |
Packaging Tube | Gate Charge (Qg) (Max) @ Vgs 28 nC @ 10 V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 4440 pF @ 25 V |
FET Type | Mounting Type Through Hole |
Technology | Supplier Device Package TO-247-3 |
Drain to Source Voltage (Vdss) 1200 V | Package / Case |
Current - Continuous Drain (Id) @ 25°C | Base Product Number |
Drive Voltage (Max Rds On, Min Rds On) 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 30,72700 € | 921,81 € |
| Unit Price without VAT: | 30,72700 € |
|---|---|
| Unit Price with VAT: | 36,56513 € |

