Similar

APT1201R4SFLLG | |
|---|---|
DigiKey Part Number | APT1201R4SFLLG-ND |
Manufacturer | |
Manufacturer Product Number | APT1201R4SFLLG |
Description | MOSFET N-CH 1200V 9A D3PAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 9A (Tc) Surface Mount D3PAK |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 1.4Ohm @ 4.5A, 10V |
Mfr | Vgs(th) (Max) @ Id 5V @ 1mA |
Series | Gate Charge (Qg) (Max) @ Vgs 120 nC @ 10 V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2500 pF @ 25 V |
Part Status Active | Mounting Type Surface Mount |
FET Type | Supplier Device Package D3PAK |
Technology | Package / Case |
Drain to Source Voltage (Vdss) 1200 V | Base Product Number |
Current - Continuous Drain (Id) @ 25°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXTT10N100D | IXYS | 0 | 238-IXTT10N100D-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 20,74600 € | 622,38 € |
| Unit Price without VAT: | 20,74600 € |
|---|---|
| Unit Price with VAT: | 24,68774 € |


