
APT11GP60BDQBG | |
|---|---|
DigiKey Part Number | 150-APT11GP60BDQBG-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APT11GP60BDQBG |
Description | IGBT PT 600V 41A TO-247-3 |
Customer Reference | |
Detailed Description | IGBT PT 600 V 41 A 187 W Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Switching Energy 46µJ (on), 90µJ (off) |
Manufacturer Microsemi Corporation | Input Type Standard |
Series | Gate Charge 40 nC |
Packaging Tube | Td (on/off) @ 25°C 7ns/29ns |
Part Status Obsolete | Test Condition 400V, 11A, 5Ohm, 15V |
IGBT Type PT | Operating Temperature -55°C ~ 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 600 V | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 41 A | Package / Case TO-247-3 |
Current - Collector Pulsed (Icm) 45 A | Supplier Device Package TO-247-3 |
Vce(on) (Max) @ Vge, Ic 2.7V @ 15V, 11A | Base Product Number |
Power - Max 187 W |

