![IGBT NPT 1200 V 25 A 156 W Through Hole TO-247 [B] IGBT NPT 1200 V 25 A 156 W Through Hole TO-247 [B]](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/1/200/154/935/TO-247-3-PKG-Series_sml.jpg)
APT11GF120BRDQ1G | |
|---|---|
DigiKey Part Number | 150-APT11GF120BRDQ1G-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APT11GF120BRDQ1G |
Description | IGBT NPT 1200V 25A TO247 |
Customer Reference | |
Detailed Description | IGBT NPT 1200 V 25 A 156 W Through Hole TO-247 [B] |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | NPT | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 25 A | |
Current - Collector Pulsed (Icm) | 24 A | |
Vce(on) (Max) @ Vge, Ic | 3V @ 15V, 8A | |
Power - Max | 156 W | |
Switching Energy | 300µJ (on), 285µJ (off) | |
Input Type | Standard | |
Gate Charge | 65 nC | |
Td (on/off) @ 25°C | 7ns/100ns | |
Test Condition | 800V, 8A, 10Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 [B] | |
Base Product Number |

