Diode Array 1 Pair Common Cathode 650 V 17A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT10SCD65KCT

DigiKey Part Number
150-APT10SCD65KCT-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
APT10SCD65KCT
Description
DIODE ARRAY SIC 650V 17A TO-220
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 650 V 17A Through Hole TO-220-3
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microsemi Corporation
Series
-
Packaging
Bulk
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
SiC (Silicon Carbide) Schottky
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io) (per Diode)
17A
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 10 A
Speed
No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
200 µA @ 650 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.