
APT10M19SVFRG | |
|---|---|
DigiKey Part Number | APT10M19SVFRG-ND |
Manufacturer | |
Manufacturer Product Number | APT10M19SVFRG |
Description | MOSFET N-CH 100V 75A D3PAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 75A (Tc) Surface Mount D3PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 19mOhm @ 37.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 300 nC @ 10 V | |
Input Capacitance (Ciss) (Max) @ Vds | 6120 pF @ 25 V | |
FET Feature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D3PAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 12,34950 € | 493,98 € |
| Unit Price without VAT: | 12,34950 € |
|---|---|
| Unit Price with VAT: | 14,69591 € |

