
APT10M11JVR | |
|---|---|
DigiKey Part Number | 150-APT10M11JVR-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APT10M11JVR |
Description | MOSFET N-CH 100V 144A ISOTOP |
Customer Reference | |
Detailed Description | N-Channel 100 V 144A (Tc) 450W (Tc) Chassis Mount ISOTOP® |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 2.5mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 450 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 10300 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 450W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Chassis Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package ISOTOP® |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V |

