Similar

APT102GA60L | |
|---|---|
DigiKey Part Number | APT102GA60L-ND |
Manufacturer | |
Manufacturer Product Number | APT102GA60L |
Description | IGBT PT 600V 183A TO264 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IGBT PT 600 V 183 A 780 W Through Hole TO-264 (L) |
Datasheet | Datasheet |
Category | Switching Energy 1.354mJ (on), 1.614mJ (off) |
Manufacturer Microchip Technology | Input Type Standard |
Packaging Tube | Gate Charge 294 nC |
Part Status Active | Td (on/off) @ 25°C 28ns/212ns |
IGBT Type PT | Test Condition 400V, 62A, 4.7Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 183 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 307 A | Package / Case TO-264-3, TO-264AA |
Vce(on) (Max) @ Vge, Ic 2.5V @ 15V, 62A | Supplier Device Package TO-264 (L) |
Power - Max 780 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXXK100N60C3H1 | IXYS | 134 | IXXK100N60C3H1-ND | 22,76000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 11,28225 € | 451,29 € |
| Unit Price without VAT: | 11,28225 € |
|---|---|
| Unit Price with VAT: | 13,42588 € |


