Similar

APT102GA60B2 | |
|---|---|
DigiKey Part Number | APT102GA60B2-ND |
Manufacturer | |
Manufacturer Product Number | APT102GA60B2 |
Description | IGBT 600V 183A 780W TO247 |
Customer Reference | |
Detailed Description | IGBT PT 600 V 183 A 780 W Through Hole |
Category | Power - Max 780 W |
Manufacturer Microchip Technology | Switching Energy 1.354mJ (on), 1.614mJ (off) |
Series | Input Type Standard |
Packaging Tube | Gate Charge 294 nC |
Part Status Obsolete | Td (on/off) @ 25°C 28ns/212ns |
IGBT Type PT | Test Condition 400V, 62A, 4.7Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 183 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 307 A | Package / Case TO-247-3 Variant |
Vce(on) (Max) @ Vge, Ic 2.5V @ 15V, 62A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXXX100N60C3H1 | IXYS | 0 | IXXX100N60C3H1-ND | 12,05107 € | Similar |


