Similar

APT100M50J | |
|---|---|
DigiKey Part Number | APT100M50J-ND |
Manufacturer | |
Manufacturer Product Number | APT100M50J |
Description | MOSFET N-CH 500V 103A SOT227 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 103A (Tc) 960W (Tc) Chassis Mount SOT-227 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 5mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 620 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 24600 pF @ 25 V |
FET Type | Power Dissipation (Max) 960W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 500 V | Mounting Type Chassis Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-227 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 38mOhm @ 75A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFN132N50P3 | IXYS | 2.287 | 238-IXFN132N50P3-ND | 43,34000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 39,92250 € | 798,45 € |
| Unit Price without VAT: | 39,92250 € |
|---|---|
| Unit Price with VAT: | 47,50778 € |


