APT100GT60JRDQ4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 7
Unit Price: 97,28000 €
Datasheet
IGBT Module NPT Single 600 V 148 A 500 W Chassis Mount ISOTOP®
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT100GT60JRDQ4

DigiKey Part Number
APT100GT60JRDQ4-ND
Manufacturer
Manufacturer Product Number
APT100GT60JRDQ4
Description
IGBT MOD 600V 148A 500W ISOTOP
Customer Reference
Detailed Description
IGBT Module NPT Single 600 V 148 A 500 W Chassis Mount ISOTOP®
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Obsolete
IGBT Type
NPT
Configuration
Single
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
148 A
Power - Max
500 W
Vce(on) (Max) @ Vge, Ic
2.5V @ 15V, 100A
Current - Collector Cutoff (Max)
50 µA
Input Capacitance (Cies) @ Vce
5.15 nF @ 25 V
Input
Standard
NTC Thermistor
No
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
ISOTOP
Supplier Device Package
ISOTOP®
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes