
APT100GT60JR | |
|---|---|
DigiKey Part Number | APT100GT60JR-ND |
Manufacturer | |
Manufacturer Product Number | APT100GT60JR |
Description | IGBT MOD 600V 148A 500W ISOTOP |
Customer Reference | |
Detailed Description | IGBT Module NPT Single 600 V 148 A 500 W Chassis Mount ISOTOP® |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | NPT | |
Configuration | Single | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 148 A | |
Power - Max | 500 W | |
Vce(on) (Max) @ Vge, Ic | 2.5V @ 15V, 100A | |
Current - Collector Cutoff (Max) | 25 µA | |
Input Capacitance (Cies) @ Vce | 5.15 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | ISOTOP | |
Supplier Device Package | ISOTOP® | |
Base Product Number |

