IGBT Module Trench Field Stop Single 1200 V 140 A 480 W Chassis Mount SOT-227
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT100GT120JU2

DigiKey Part Number
APT100GT120JU2-ND
Manufacturer
Manufacturer Product Number
APT100GT120JU2
Description
IGBT MOD 1200V 140A 480W SOT-227
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Single 1200 V 140 A 480 W Chassis Mount SOT-227
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
IGBT Type
Trench Field Stop
Configuration
Single
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
140 A
Power - Max
480 W
Vce(on) (Max) @ Vge, Ic
2.1V @ 15V, 100A
Current - Collector Cutoff (Max)
5 mA
Input Capacitance (Cies) @ Vce
7.2 nF @ 25 V
Input
Standard
NTC Thermistor
No
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
ISOTOP
Supplier Device Package
SOT-227
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
128,85000 €28,85 €
Manufacturers Standard Package
Unit Price without VAT:28,85000 €
Unit Price with VAT:34,33150 €