IGBT Module NPT Single 1200 V 123 A 570 W Chassis Mount ISOTOP®
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT100GT120JRDQ4

DigiKey Part Number
APT100GT120JRDQ4-ND
Manufacturer
Manufacturer Product Number
APT100GT120JRDQ4
Description
IGBT MOD 1200V 123A 570W ISOTOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
IGBT Module NPT Single 1200 V 123 A 570 W Chassis Mount ISOTOP®
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Active
IGBT Type
NPT
Configuration
Single
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
123 A
Power - Max
570 W
Vce(on) (Max) @ Vge, Ic
3.7V @ 15V, 100A
Current - Collector Cutoff (Max)
200 µA
Input Capacitance (Cies) @ Vce
7.85 nF @ 25 V
Input
Standard
NTC Thermistor
No
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
ISOTOP
Supplier Device Package
ISOTOP®
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
153,20000 €53,20 €
10043,18060 €4.318,06 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:53,20000 €
Unit Price with VAT:63,30800 €