
APT100GT120JR | |
|---|---|
DigiKey Part Number | APT100GT120JR-ND |
Manufacturer | |
Manufacturer Product Number | APT100GT120JR |
Description | IGBT MOD 1200V 123A 570W ISOTOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT Module NPT Single 1200 V 123 A 570 W Chassis Mount ISOTOP® |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 3.7V @ 15V, 100A |
Manufacturer Microchip Technology | Current - Collector Cutoff (Max) 100 µA |
Series | Input Capacitance (Cies) @ Vce 6.7 nF @ 25 V |
Packaging Tube | Input Standard |
Part Status Active | NTC Thermistor No |
IGBT Type NPT | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration Single | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Package / Case SOT-227-4, miniBLOC |
Current - Collector (Ic) (Max) 123 A | Supplier Device Package ISOTOP® |
Power - Max 570 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 44,23650 € | 884,73 € |
| Unit Price without VAT: | 44,23650 € |
|---|---|
| Unit Price with VAT: | 52,64144 € |

