
APT100GN60B2G | |
|---|---|
DigiKey Part Number | APT100GN60B2G-ND |
Manufacturer | |
Manufacturer Product Number | APT100GN60B2G |
Description | IGBT TRENCH FIELD STOP 600V 229A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 229 A 625 W Through Hole |
Datasheet | Datasheet |
Category | Switching Energy 4.7mJ (on), 2.675mJ (off) |
Manufacturer Microchip Technology | Input Type Standard |
Packaging Tube | Gate Charge 600 nC |
Part Status Active | Td (on/off) @ 25°C 31ns/310ns |
IGBT Type Trench Field Stop | Test Condition 400V, 100A, 1Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 229 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 300 A | Package / Case TO-247-3 Variant |
Vce(on) (Max) @ Vge, Ic 1.85V @ 15V, 100A | Base Product Number |
Power - Max 625 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 8,18150 € | 490,89 € |
| Unit Price without VAT: | 8,18150 € |
|---|---|
| Unit Price with VAT: | 9,73599 € |

