
APT100GN120JDQ4 | |
|---|---|
DigiKey Part Number | APT100GN120JDQ4-ND |
Manufacturer | |
Manufacturer Product Number | APT100GN120JDQ4 |
Description | IGBT MOD 1200V 153A 446W ISOTOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Single 1200 V 153 A 446 W Chassis Mount ISOTOP® |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 200 µA |
Manufacturer Microchip Technology | Input Capacitance (Cies) @ Vce 6.5 nF @ 25 V |
Packaging Tube | Input Standard |
Part Status Active | NTC Thermistor No |
IGBT Type Trench Field Stop | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration Single | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Package / Case SOT-227-4, miniBLOC |
Current - Collector (Ic) (Max) 153 A | Supplier Device Package ISOTOP® |
Power - Max 446 W | Base Product Number |
Vce(on) (Max) @ Vge, Ic 2.1V @ 15V, 100A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 47,28800 € | 472,88 € |
| Unit Price without VAT: | 47,28800 € |
|---|---|
| Unit Price with VAT: | 56,27272 € |

