Similar

APT100F50J | |
|---|---|
DigiKey Part Number | APT100F50J-ND |
Manufacturer | |
Manufacturer Product Number | APT100F50J |
Description | MOSFET N-CH 500V 103A ISOTOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 103A (Tc) 960W (Tc) Chassis Mount ISOTOP® |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 36mOhm @ 75A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 5mA | |
Gate Charge (Qg) (Max) @ Vgs | 620 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 24600 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 960W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Supplier Device Package | ISOTOP® | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 50,36200 € | 503,62 € |
| Unit Price without VAT: | 50,36200 € |
|---|---|
| Unit Price with VAT: | 59,93078 € |


