Bridge Rectifier Single Phase Standard 600 V Chassis Mount SOT-227
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT100DL60HJ

DigiKey Part Number
APT100DL60HJ-ND
Manufacturer
Manufacturer Product Number
APT100DL60HJ
Description
BRIDGE RECT 1P 600V 100A SOT-227
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Chassis Mount SOT-227
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
600 V
Current - Average Rectified (Io)
100 A
Voltage - Forward (Vf) (Max) @ If
2 V @ 100 A
Current - Reverse Leakage @ Vr
250 µA @ 600 V
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Chassis Mount
Package / Case
SOT-227-4, miniBLOC
Supplier Device Package
SOT-227
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
120,40000 €20,40 €
Manufacturers Standard Package
Unit Price without VAT:20,40000 €
Unit Price with VAT:24,27600 €