Diode 600 V 100A Through Hole TO-247
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT100D60B2G

DigiKey Part Number
150-APT100D60B2G-ND
Manufacturer
Manufacturer Product Number
APT100D60B2G
Description
DIODE STANDARD 600V 100A TO247
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 600 V 100A Through Hole TO-247
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
100A
Speed
-
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-247
Operating Temperature - Junction
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,41000 €6,41 €
1005,53370 €553,37 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,41000 €
Unit Price with VAT:7,62790 €