
APT10050LVRG | |
|---|---|
DigiKey Part Number | APT10050LVRG-ND |
Manufacturer | |
Manufacturer Product Number | APT10050LVRG |
Description | MOSFET N-CH 1000V 21A TO264 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1000 V 21A (Tc) Through Hole TO-264 (L) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 500mOhm @ 500mA, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 2.5mA |
Series | Gate Charge (Qg) (Max) @ Vgs 500 nC @ 10 V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 7900 pF @ 25 V |
Part Status Active | Mounting Type Through Hole |
FET Type | Supplier Device Package TO-264 (L) |
Technology | Package / Case |
Drain to Source Voltage (Vdss) 1000 V | Base Product Number |
Current - Continuous Drain (Id) @ 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,36000 € | 20,36 € |
| 100 | 16,51990 € | 1.651,99 € |
| Unit Price without VAT: | 20,36000 € |
|---|---|
| Unit Price with VAT: | 24,22840 € |


