Similar
Similar
Similar

APT10045JFLL | |
|---|---|
DigiKey Part Number | APT10045JFLL-ND |
Manufacturer | |
Manufacturer Product Number | APT10045JFLL |
Description | MOSFET N-CH 1000V 21A ISOTOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1000 V 21A (Tc) Chassis Mount ISOTOP® |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 460mOhm @ 11.5A, 10V |
Mfr | Vgs(th) (Max) @ Id 5V @ 2.5mA |
Series | Gate Charge (Qg) (Max) @ Vgs 154 nC @ 10 V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 4350 pF @ 25 V |
Part Status Active | Mounting Type Chassis Mount |
FET Type | Supplier Device Package ISOTOP® |
Technology | Package / Case |
Drain to Source Voltage (Vdss) 1000 V | Base Product Number |
Current - Continuous Drain (Id) @ 25°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFE23N100 | IXYS | 0 | IXFE23N100-ND | 25,06000 € | Similar |
| IXFN20N120P | IXYS | 0 | IXFN20N120P-ND | 41,79137 € | Similar |
| IXTN22N100L | IXYS | 0 | IXTN22N100L-ND | 57,95000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 37,68000 € | 753,60 € |
| Unit Price without VAT: | 37,68000 € |
|---|---|
| Unit Price with VAT: | 44,83920 € |


