
APT10043JVR | |
|---|---|
DigiKey Part Number | 150-APT10043JVR-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APT10043JVR |
Description | MOSFET N-CH 1000V 22A ISOTOP |
Customer Reference | |
Detailed Description | N-Channel 1000 V 22A (Tj) Chassis Mount ISOTOP® |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1000 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 430mOhm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 480 nC @ 10 V | |
Input Capacitance (Ciss) (Max) @ Vds | 9000 pF @ 25 V | |
FET Feature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Supplier Device Package | ISOTOP® | |
Package / Case |

