
APT1003RSLLG | |
|---|---|
DigiKey Part Number | APT1003RSLLG-ND |
Manufacturer | |
Manufacturer Product Number | APT1003RSLLG |
Description | MOSFET N-CH 1000V 4A D3PAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1000 V 4A (Tc) Surface Mount D3PAK |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 3Ohm @ 2A, 10V |
Mfr | Vgs(th) (Max) @ Id 5V @ 1mA |
Series | Gate Charge (Qg) (Max) @ Vgs 34 nC @ 10 V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 694 pF @ 25 V |
Part Status Active | Mounting Type Surface Mount |
FET Type | Supplier Device Package D3PAK |
Technology | Package / Case |
Drain to Source Voltage (Vdss) 1000 V | Base Product Number |
Current - Continuous Drain (Id) @ 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 8,52417 € | 511,45 € |
| Unit Price without VAT: | 8,52417 € |
|---|---|
| Unit Price with VAT: | 10,14376 € |

