N-Channel 1000 V 4A (Tc) 139W (Tc) Surface Mount D3PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT1003RSFLLG/TR

DigiKey Part Number
150-APT1003RSFLLG/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APT1003RSFLLG/TR
Description
MOSFET N-CH 1KV 4A D3PAK
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 1000 V 4A (Tc) 139W (Tc) Surface Mount D3PAK
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1000 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3Ohm @ 2A, 10V
Vgs(th) (Max) @ Id
5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
34 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
694 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
139W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D3PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4009,10085 €3.640,34 €
Manufacturers Standard Package
Unit Price without VAT:9,10085 €
Unit Price with VAT:10,83001 €